EAO Indicator Lens Rectangular Style, Blue, 25.4 mm Long
- RS Stock No.:
- 442-314
- Mfr. Part No.:
- 02-901.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR20.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.03 |
*price indicative
- RS Stock No.:
- 442-314
- Mfr. Part No.:
- 02-901.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Blue | |
| Lens Shape | Rectangular | |
| Length | 25.4mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 02-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Blue | ||
Lens Shape Rectangular | ||
Length 25.4mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 02-901 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed to seamlessly integrate into any application requiring clear visibility and optimal performance. With its striking blue colour and advanced flush design, the lens offers a modern aesthetic that enhances the overall look of your equipment. Made from durable plastic, it not only provides resilience but also ensures a lightweight solution that doesnt compromise on functionality. The translucent optics facilitate effective light diffusion, making it an exceptional choice for various operating and indication applications. Measuring 17.5 mm by 25.4 mm, this lens guarantees a perfect fit in standard installations, ensuring compatibility and ease of use. Enhance your machinery or control panels with this reliable lens that meets the highest industry standards.
Designed for effective light diffusion to enhance visibility
Robust plastic material offering durability and longevity
Illuminated design ensures clear indication in low-light environments
Flush shape provides a sleek, modern appearance suitable for various installations
REACH and RoHS compliant, promoting environmentally friendly practices
Weight of only 0.004 kg ensures minimal impact on overall equipment weight
Short description enables easy understanding of product specifications
Related links
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
