EAO Indicator Lens Rectangular Style, Red, 25.4 mm Long
- RS Stock No.:
- 442-318
- Mfr. Part No.:
- 02-902.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR20.03
FREE delivery for orders over RM 150.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.03 |
*price indicative
- RS Stock No.:
- 442-318
- Mfr. Part No.:
- 02-902.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Red | |
| Lens Shape | Rectangular | |
| Length | 25.4mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 02-902 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Red | ||
Lens Shape Rectangular | ||
Length 25.4mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 02-902 | ||
- COO (Country of Origin):
- CH
The EAO lens is designed to elevate the functionality and aesthetics of your applications with its striking illuminated red hue. Crafted from high-quality plastic, it features a flush shape that seamlessly integrates into any surface, delivering both style and practicality. The transparent optics enhance visibility, ensuring that your indicators are easily seen in various settings. With a compact design measuring 17.5 mm x 25.4 mm, this lens not only fits perfectly in holders for film inserts but also adds a touch of modernity to your installations. Whether youre working in industrial or commercial environments, this lens promises durability and reliability with its robust construction and compliance with industry standards.
Illuminated design offers enhanced visibility in low-light conditions
Red lens colour ensures a clear indication of operational status
Flush shape allows for seamless integration into surfaces
Transparent optics provide optimum clarity and visibility
Lightweight design minimises overall installation load
Compliant with REACH and RoHS standards for environmental safety
Versatile usage in various industrial and commercial applications
Related links
- EAO Indicator Lens Rectangular Style 21.5 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
