EAO Indicator Lens Rectangular Style, Red, 21.5 mm Long

Subtotal (1 unit)*

MYR14.55

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14.55

*price indicative

RS Stock No.:
443-834
Mfr. Part No.:
31-902.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

21.5mm

Lens Style

Concave

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

31-902

COO (Country of Origin):
CH
The EAO Lens offers a perfect blend of functionality and aesthetic appeal, making it an ideal choice for a variety of applications. Designed for illuminated interfaces, it features a vibrant red colour that enhances visibility while delivering a distinct presence. The lens is crafted from durable plastic, ensuring longevity and resilience against everyday wear and tear. Its unique concave shape provides a refined look and improves light diffusion, contributing to its performance in both practical and decorative scenarios. Moreover, the translucent optics facilitate a soft glow, rendering it suitable for use in settings where subtlety is required. Whether you're updating equipment or creating new installations, this lens is engineered to impress.

Illuminated design enhances visibility in low-light environments

Concave shape promotes effective light diffusion

Durable plastic construction ensures lasting performance

Translucent optics provide a soft, appealing glow

Designed for versatile use across various applications

Lightweight for easy installation and handling

REACH and RoHS compliant, ensuring eco-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy