EAO Indicator Lens Rectangular Style, Yellow, 25.4 mm Long
- RS Stock No.:
- 442-313
- Mfr. Part No.:
- 02-901.4
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR18.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.21 |
*price indicative
- RS Stock No.:
- 442-313
- Mfr. Part No.:
- 02-901.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Indicator Lens | |
| Lens Shape | Rectangular | |
| Length | 25.4mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 02-901 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Indicator Lens | ||
Lens Shape Rectangular | ||
Length 25.4mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 02-901 | ||
- COO (Country of Origin):
- CH
The EAO Illuminated Lens is designed with versatility and practicality at its core, making it a preferred choice for modern control panels and machinery. Crafted from durable plastic, it ensures longevity while maintaining a lightweight profile. The lens features a striking yellow hue, enhancing visibility and providing a clear indication for users. Its flush design integrates seamlessly into any application, offering an unobtrusive aesthetic without sacrificing functionality. Additionally, the translucent lens optics allow for optimal light diffusion, ensuring that the illuminated surface is both effective and visually appealing. This product definition not only meets aesthetic demands but also upholds compliance with REACH and RoHS regulations, guaranteeing safety and environmental responsibility.
Designed for easy installation in a variety of applications
Flush shape for a sleek and modern look
Translucent optics for enhanced light diffusion
Constructed from lightweight yet durable plastic
Yellow colour for high visibility in dim conditions
Related links
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 25.4 mm Long
- EAO Indicator Lens Rectangular Style 38 mm Long
- EAO Indicator Lens Rectangular Style 21.5 mm Long
