EAO Indicator Lens Square Style, Clear, 15.3 mm Long
- RS Stock No.:
- 443-992
- Mfr. Part No.:
- 31-954.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.55 |
*price indicative
- RS Stock No.:
- 443-992
- Mfr. Part No.:
- 31-954.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Concave | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 31-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Concave | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 31-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines modern design with functional excellence, offering an ideal solution for various applications. With its square front form and concave shape, it is meticulously crafted to ensure optimal visibility and user interaction. The lens is made from high-quality plastic, making it both lightweight and durable. An illuminated feature enhances its practicality, providing clear indication even in low-light conditions. The colourless design ensures versatility, seamlessly integrating into different environments and applications. Measuring 15.3 mm by 15.3 mm, it is compact yet effective, making it an essential component for precise and reliable use in any setup.
Illuminated design enhances visibility in dim lighting
Lightweight construction ensures easy installation and use
Square shape allows for unique aesthetic appeal
Concave design facilitates effective optical performance
Plastic material contributes to durability without compromising weight
Versatile colourless finish fits diverse applications seamlessly
Compact dimensions enable integration into various setups
REACH and RoHS compliant, assuring safety and environmental responsibility
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
