EAO Indicator Lens Square Style, Black, 15.3 mm Long
- RS Stock No.:
- 443-979
- Mfr. Part No.:
- 31-951.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR19.62
FREE delivery for orders over RM 150.00
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19.62 |
*price indicative
- RS Stock No.:
- 443-979
- Mfr. Part No.:
- 31-951.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 31-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 31-951 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to enhance the functionality and aesthetics of your applications. Crafted with precision, it features a harmonious combination of modern design and robust materials. With its flush shape and non-illuminated design, it seamlessly integrates into various settings, providing not only a stylish appearance but also reliability. The opaque optics of the lens ensure that it performs effectively under different conditions without compromising on visual clarity. Engineered for long-lasting use, it is made of durable plastic, making it an ideal choice for a wide range of applications where durability and functionality are key. With dimensions tailored for versatility, this lens elegantly balances form and function.
Non-illuminated lens design ensures a clean, sophisticated look
Flush shape allows for seamless integration into various devices
Opaque lens optics provide efficient performance across diverse applications
Constructed from high-quality plastic for enhanced durability
Lightweight design facilitates easy installation without compromising strength
Compact dimensions make it suitable for space-constrained environments
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
