EAO Indicator Lens Square Style, Black, 7.3 mm Long

Subtotal (1 unit)*

MYR10.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10.47

*price indicative

RS Stock No.:
441-949
Mfr. Part No.:
19-951.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Black

Product Type

Indicator Lens

Lens Shape

Square

Length

7.3mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

19-951

COO (Country of Origin):
CH
The EAO Lens offers an exceptional solution for illuminated applications, designed to enhance visibility while maintaining a sleek aesthetic. Constructed from high-quality plastic, it features a non-illuminated surface that retains its opaque appearance, making it an ideal choice for environments where discreet reliability is essential. With a square form and flush design, this lens not only provides functionality but also integrates seamlessly into existing systems. The compact dimensions of 7.3 mm x 7.3 mm ensure versatility in various setups, allowing for straightforward installation in tight spaces. To meet modern standards, the lens complies with REACH and RoHS directives, assuring eco-friendly usage. Suitable for diverse commercial applications, this lens combines quality, durability, and style, setting a new benchmark in functionality and design.

Square form design offers a modern look for any application

Constructed from durable plastic for long-lasting performance

Opaque lens optics ensure privacy and style

Flush design allows for a seamless fit in existing configurations

Lightweight construction enhances easy installation and handling

REACH compliant for environmentally responsible usage

RoHS compliant, ensuring safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy