EAO Indicator Lens Square Style, Grey, 7.3 mm Long
- RS Stock No.:
- 441-950
- Mfr. Part No.:
- 19-951.8
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR10.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10.47 |
*price indicative
- RS Stock No.:
- 441-950
- Mfr. Part No.:
- 19-951.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Grey | |
| Lens Shape | Square | |
| Length | 7.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Grey | ||
Lens Shape Square | ||
Length 7.3mm | ||
Lens Style Flush | ||
Standards/Approvals REACH, RoHS | ||
Series 19-951 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines sleek aesthetics with unparalleled functionality, making it an essential component for various applications. Designed with a square front form, it is tailored to seamlessly fit into modern devices while ensuring a flush finish that enhances the overall appeal. Its grey plastic construction contributes not only to durability but also provides an opaque optical effect, ensuring effective light management. Whether used in control panels or indicators, this lens maintains a sophisticated look while being practical for daily operation. The non-illuminated design further simplifies its usage, focusing on reliability over complexity. Ideal for environments where precise visual feedback is crucial, this lens pairs well with film inserts, ensuring a polished and professional outcome.
Square front form offers a modern aesthetic
Lightweight design facilitates easy installation in devices
Opaque lens optics ensure effective covering and light diffusion
Designed for non-illuminated setups to maintain simplicity
Constructed from plastic for enhanced durability without added weight
REACH and RoHS compliance guarantees environmentally responsible manufacturing
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Square Style 13.8 mm Long
