EAO Indicator Lens Square Style, Grey, 13.8 mm Long

Subtotal (1 unit)*

MYR14.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14.03

*price indicative

RS Stock No.:
442-359
Mfr. Part No.:
18-982.8
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Grey

Lens Shape

Square

Length

13.8mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

18-982

COO (Country of Origin):
CH
The EAO Lens offers a perfect blend of functionality and style, ideal for a variety of applications. Designed with a square form factor, it stands out with its elegant grey finish, ensuring compatibility with contemporary setups. The lens features a flush shape that integrates seamlessly with your equipment, providing an aesthetically pleasing look. Constructed from durable plastic, it promises longevity and reliability, with a mechanical weight that's negligible, ensuring easy handling and installation. This non-illuminated lens delivers opaque optics, enhancing visual clarity while maintaining a refined appearance. With its compact dimensions of 13.8 mm x 13.8 mm, it fits effortlessly into confined spaces, making it an excellent choice for users seeking both efficiency and elegance.

Square form factor enhances visual appeal in modern designs

Durable plastic construction ensures exceptional longevity

Flush shape promotes seamless integration with equipment

Non-illuminated design maintains a clean and professional look

Opaque optics provide clarity without compromising style

Compact size makes it ideal for tight installation environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy