EAO Indicator Lens Round Style, Grey, 13.8 mm diameter
- RS Stock No.:
- 441-479
- Mfr. Part No.:
- 18-962.8
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 441-479
- Mfr. Part No.:
- 18-962.8
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Grey | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 13.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 18-962 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Grey | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 13.8mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 18-962 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed with a sleek round form, perfect for various applications where clarity and functionality are paramount. Ideal for control panels or indicators, it features a distinguished grey colour that adds a touch of sophistication while ensuring visibility. Crafted from durable plastic, this lens offers resilience and longevity even in demanding environments. Its non-illuminated design ensures a clean aesthetic, seamlessly blending into any setting. Furthermore, the flush shape enhances its modern appeal, making it an attractive choice for designers and engineers alike. Whether you're looking to replace an existing component or embarking on a new project, this lens meets high standards of practicality and style.
The lens's flush design enables smooth integration into panel surfaces
Constructed from high-quality plastic for enhanced durability
Its opaque optics provide a polished look without compromising function
A lightweight design ensures effortless installation and compatibility
REACH and RoHS compliant standards guarantee environmental safety
Suitable for various applications, adding flexibility to your product design
The grey colour offers a neutral yet contemporary appearance
Related links
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Panel Mount Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
