Indicator Lens Round Style, Black, 13.8 diameter
- RS Stock No.:
- 441-475
- Mfr. Part No.:
- 18-962.0
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR13.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.77 |
*price indicative
- RS Stock No.:
- 441-475
- Mfr. Part No.:
- 18-962.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Diameter | 13.8 | |
| Series | 18-962 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Round | ||
Diameter 13.8 | ||
Series 18-962 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers an elegant and practical solution for a variety of applications, designed with both functionality and aesthetics in mind. Crafted from durable plastic, it showcases a sleek round form factor, making it ideal for seamless integration into your projects. The lens features a non-illuminated design that ensures clarity while maintaining an unobtrusive profile. Its opaque optics enhance visual discretion, providing a sophisticated touch to any interface. Whether installed in industrial settings or custom equipment, this lens provides reliability and style, fulfilling essential operational needs without compromising on appearance.
The lens showcases a round shape, providing a contemporary visual appeal
Constructed from robust plastic for enhanced durability in demanding environments
Designed to be non-illuminated, ensuring a clean and classic aesthetic
The opaque lens optics offer privacy while maintaining visibility
Lightweight design at 0.001 kg facilitates easy handling and installation
REACH and RoHS compliant, adhering to environmental safety standards
Dimensions of Ø 13.8 mm make it versatile for various applications
Flush installation allows for a sleek flush mount, enhancing the overall design
Constructed from robust plastic for enhanced durability in demanding environments
Designed to be non-illuminated, ensuring a clean and classic aesthetic
The opaque lens optics offer privacy while maintaining visibility
Lightweight design at 0.001 kg facilitates easy handling and installation
REACH and RoHS compliant, adhering to environmental safety standards
Dimensions of Ø 13.8 mm make it versatile for various applications
Flush installation allows for a sleek flush mount, enhancing the overall design
Related links
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 13.8 diameter
- Panel Mount Indicator Lens Round Style 13.8 diameter
- Indicator Lens Round Style 7.5 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 15.8 diameter
