Indicator Lens Square Style, Green, 13.8 Long
- RS Stock No.:
- 441-481
- Mfr. Part No.:
- 18-981.5L
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR28.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.58 |
*price indicative
- RS Stock No.:
- 441-481
- Mfr. Part No.:
- 18-981.5L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Length | 13.8 | |
| Series | 18-981 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Square | ||
Length 13.8 | ||
Series 18-981 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a meticulously crafted component designed to enhance the functionality and aesthetic appeal of your equipment. Featuring a flush design with a modern square form, it seamlessly integrates into any system while providing vital illumination. The lens is constructed from durable plastic and features a striking green colour that not only offers excellent visibility but also complements a range of applications. With its advanced properties, this illuminated lens serves not only as a functional part but also adds an elegant touch to operational interfaces. Designed to withstand the rigours of everyday use, it ensures reliability and performance in various conditions, making it an ideal choice for both professional and commercial applications.
Illuminated design enhances visibility in low-light settings
Constructed from robust plastic for long-lasting use
Translucent optics provide a seamless light diffusion
Flush shape allows for smooth integration into surrounding surfaces
REACH and RoHS compliant certification ensures environmental safety
Provides a modern aesthetic that enhances contemporary equipment designs
Compact dimensions allow for versatile installation options
Hints on LED compatibility aid in precise application tailored to user needs
Constructed from robust plastic for long-lasting use
Translucent optics provide a seamless light diffusion
Flush shape allows for smooth integration into surrounding surfaces
REACH and RoHS compliant certification ensures environmental safety
Provides a modern aesthetic that enhances contemporary equipment designs
Compact dimensions allow for versatile installation options
Hints on LED compatibility aid in precise application tailored to user needs
