Indicator Lens Square Style, Green, 13.8 Long
- RS Stock No.:
- 442-358
- Mfr. Part No.:
- 18-982.5
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR14.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.03 |
*price indicative
- RS Stock No.:
- 442-358
- Mfr. Part No.:
- 18-982.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Length | 13.8 | |
| Series | 18-982 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Square | ||
Length 13.8 | ||
Series 18-982 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a meticulously designed component that enhances both functionality and aesthetics in varied applications. With its square form factor, it seamlessly integrates into numerous setups while providing a striking green illumination. Crafted from durable plastic, this flush lens boasts translucent optics that diffuse light effectively, ensuring clarity and visibility. Ideal for both industrial and domestic use, the lens not only meets compliance standards but also reinforces the commitment to quality and sustainability. Whether you're upgrading existing systems or embarking on new projects, this lens combines practicality with a sleek design, offering a reliable solution that does not compromise on style.
The lens features a modern square shape that allows for versatile installation options
Its illuminated design enhances visibility in low-light environments
Constructed from robust plastic, ensuring longevity and durability
Translucent optics provide an even light distribution for improved clarity
Flush mounting allows for a neat and professional appearance
Compliant with REACH and RoHS standards, ensuring environmental safety
Weighs only 0.001 kg, making it lightweight and easy to handle
Compact dimensions of 13.8 mm x 13.8 mm allow for space-efficient installations
Its illuminated design enhances visibility in low-light environments
Constructed from robust plastic, ensuring longevity and durability
Translucent optics provide an even light distribution for improved clarity
Flush mounting allows for a neat and professional appearance
Compliant with REACH and RoHS standards, ensuring environmental safety
Weighs only 0.001 kg, making it lightweight and easy to handle
Compact dimensions of 13.8 mm x 13.8 mm allow for space-efficient installations
