Indicator Lens Square Style, Blue, 7.3 Long
- RS Stock No.:
- 441-954
- Mfr. Part No.:
- 19-952.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR13.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.26 |
*price indicative
- RS Stock No.:
- 441-954
- Mfr. Part No.:
- 19-952.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Square | |
| Length | 7.3 | |
| Series | 19-952 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Square | ||
Length 7.3 | ||
Series 19-952 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a meticulously designed component that combines functionality with aesthetics. Tailored for various applications, it features an elegant blue illumination that enhances visibility and adds a modern touch to any setup. Crafted from high-quality plastic, it offers durability while maintaining a lightweight profile. Its square shape and flush design allow for seamless integration into panels and equipment, making it an ideal choice for innovative control systems. The transparent optics ensure clarity, allowing users to see indicators or signals with ease. This lens stands as a perfect blend of practicality and style, designed to meet both mechanical and operational requirements.
Illuminated design enhances user visibility in dim environments
Flush shape provides a sleek and modern finish to devices
Manufactured from durable plastic, ensuring long-lasting use
Lightweight at only 0.001 kg, making transportation and installation effortless
REACH compliant, reflecting a commitment to safety and environmental standards
RoHS compliant, ensuring adherence to stringent regulations for hazardous substances
Short description encapsulates the products core attributes effectively
Flush shape provides a sleek and modern finish to devices
Manufactured from durable plastic, ensuring long-lasting use
Lightweight at only 0.001 kg, making transportation and installation effortless
REACH compliant, reflecting a commitment to safety and environmental standards
RoHS compliant, ensuring adherence to stringent regulations for hazardous substances
Short description encapsulates the products core attributes effectively
