EAO Indicator Lens Square Style, Blue, 15.4 mm Long
- RS Stock No.:
- 443-210
- Mfr. Part No.:
- 70-921.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR23.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23.18 |
*price indicative
- RS Stock No.:
- 443-210
- Mfr. Part No.:
- 70-921.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.4mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 70-921 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.4mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 70-921 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed for high visibility and operational efficiency, making it an essential component for your equipment. Crafted from durable plastic, its robust structure is complemented by a sleek, flush shape that enhances the aesthetic appeal of your devices. The lens is illuminated in a captivating blue hue, ensuring clarity under various lighting conditions. Ideal for user interfaces, this lens combines functionality with modern design, providing a reliable solution for various applications. With its translucent optics, it not only serves its practical purpose but also integrates seamlessly into your machinery, contributing to a well-organised and efficient working environment.
The illuminated lens ensures bright visibility in low-light situations
Its flush design enhances the seamless look of your equipment
Crafted from lightweight plastic, it contributes to a lower overall product weight
The blue colour provides a striking visual contrast for better indication
Translucent optics offer improved clarity and light diffusion
REACH and RoHS compliance ensure adherence to environmental regulations
The compact dimensions fit into tight spaces without compromising functionality
Related links
- EAO Indicator Lens Square Style 15.4 mm Long
- EAO Indicator Lens Square Style 15.4 mm diameter, 13.2 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Rectangular Style 19 mm Long
- EAO Indicator Lens Round Style 15.4 mm diameter, 13.2 mm Long
