EAO Indicator Lens Square Style, Blue, 20 mm Long
- RS Stock No.:
- 441-829
- Mfr. Part No.:
- 61-9351.6
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR15.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.39 |
*price indicative
- RS Stock No.:
- 441-829
- Mfr. Part No.:
- 61-9351.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 20mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-935 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 20mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-935 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated component designed to enhance visibility and functionality in various applications. It features a striking blue colour that not only draws attention but also complements the aesthetic of modern equipment. Crafted from high-quality plastic in accordance with UL 94 HB standards, this lens boasts durability and safety, making it ideal for extensive use. The flush design ensures seamless integration into panels, providing a sleek appearance, while the transparent optics facilitate optimal light transmission. Whether for operational indication or aesthetic enhancement, this lens is engineered to meet the demands of both form and function, ensuring reliable performance under various conditions.
Illuminated design enhances visibility in low-light environments
Constructed from durable plastic to withstand regular usage
Provides a flush fit for a sleek and modern look
Blue lens colour offers a distinctive appearance
Designed to comply with REACH and RoHS standards
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 18 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
