EAO Indicator Lens Square Style, Clear, 15.3 mm Long
- RS Stock No.:
- 441-819
- Mfr. Part No.:
- 61-9326.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR15.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.39 |
*price indicative
- RS Stock No.:
- 441-819
- Mfr. Part No.:
- 61-9326.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a versatile and essential component designed to provide optimal illumination in various applications. Its flushed, square form factor ensures a seamless integration into your devices, adding both functionality and aesthetics. Crafted from high-quality plastic in compliance with UL 94 HB standards, this lens boasts a colourless, transparent structure that allows clear visibility and maximum light transmission. Perfect for anything from indicator lights to operational displays, the Lens is engineered for reliability, combining robust mechanical characteristics with compliance to important safety standards. It measures 15.3 mm x 15.3 mm, making it an ideal choice for compact installations where space is at a premium and clarity is paramount. Whether enhancing user experience through illuminated indicators or serving as an integral part of a larger electronic system, this Lens stands out as a reliable choice with a focus on quality and performance.
Colourless design enhances visibility and aesthetics
Manufactured from plastic, ensuring lightweight operation
Flushed shape allows for seamless integration into devices
Illuminated structure aids in quick identification
REACH and RoHS compliance ensures environmental safety
Compact dimensions make it suitable for various applications
Transparent optics facilitate optimal light transmission
Related links
- EAO Indicator Lens Flat Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
