EAO Indicator Lens Square Style, Orange, 15.3 mm Long

Subtotal (1 unit)*

MYR15.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15.39

*price indicative

RS Stock No.:
441-816
Mfr. Part No.:
61-9321.3
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Orange

Product Type

Indicator Lens

Lens Shape

Square

Length

15.3mm

Lens Style

Flush

Standards/Approvals

UL94 HB

Series

61-932

COO (Country of Origin):
CH
The EAO Lens is a highly functional component designed to enhance the visibility and usability of your devices. Made from durable plastic, it adheres to UL 94 HB standards, ensuring safety and reliability in various applications. This flush lens features an eye-catching orange colour that contributes to a sophisticated aesthetic while providing illuminated functionality. With its transparent optics, it effortlessly blends form and function, enabling clear indication and operation. The compact dimensions of 15.3 mm x 15.3 mm make it ideal for tight spaces, ensuring that your product maintains its sleek design without sacrificing performance. Whether for industrial controls or consumer applications, this lens exemplifies quality and innovation, making it an indispensable addition to any setup.

Engineered for operational efficiency with user-friendly illumination

Constructed from high-quality plastic to withstand diverse conditions

Flush design integrates seamlessly into various devices without protruding

Vibrant orange colour provides excellent visibility in low-light conditions

Transportable weight ensures easy handling and installation

REACH and RoHS compliance assures eco-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy