EAO Indicator Lens Square Style, Black, 15.3 mm Long
- RS Stock No.:
- 441-815
- Mfr. Part No.:
- 61-9321.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR15.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.39 |
*price indicative
- RS Stock No.:
- 441-815
- Mfr. Part No.:
- 61-9321.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Black | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-932 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Black | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-932 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to meet the needs of modern applications, combining functionality with an elegant aesthetic. With its square form and flush design, it seamlessly integrates into a variety of interfaces while providing a sophisticated touch with its smokey black finish. The lens is not only visually appealing but also highly practical, featuring illuminated optics that enhance visibility and user interaction. Crafted from high-quality plastic compliant with UL 94 HB standards, it ensures durability and resilience in various environments. This lens brings both style and performance together, making it an excellent choice for designers and engineers seeking reliable yet attractive solutions for their projects.
Illuminated design enhances visibility in low-light conditions
Smokey black colour adds a contemporary touch to applications
Flush shape allows for seamless integration into panels
Constructed from lightweight plastic for easy installation
Meets stringent safety standards with REACH and RoHS compliance
Compact dimensions make it suitable for a variety of spaces
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
