EAO Indicator Lens Square Style, White, 15.3 mm Long

Subtotal (1 unit)*

MYR15.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR15.39

*price indicative

RS Stock No.:
443-885
Mfr. Part No.:
61-9221.9
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

White

Product Type

Indicator Lens

Lens Shape

Square

Length

15.3mm

Lens Style

Flush

Standards/Approvals

UL 94 HB

Series

61-922

COO (Country of Origin):
CH
The EAO Lens is a sophisticated component designed specifically for precision and efficacy in various applications. Featuring a sleek square design, this product meets both aesthetic and functional demands, making it an ideal choice for modern electronic assemblies. Crafted from high-quality plastic with a UL 94 HB rating, the lens guarantees durability while ensuring compliance with strict environmental standards. Its flush mount shape and translucent optics allow for seamless integration into your devices, providing a non-illuminated yet elegant finish. This lens not only enhances the overall look of your product but also adheres to stringent prerequisites for safety certifications, thereby making it suitable for both commercial and industrial uses. The compact dimensions of 15.3 mm x 15.3 mm ensure that it fits perfectly in confined spaces, amplifying its versatility across various projects.

Square shape enhances modern design aesthetics

Translucent optics provide a subtle and sophisticated appearance

Constructed from high-quality plastic for long-lasting durability

Compliant with both REACH and RoHS standards for environmental safety

Flush-mount feature allows for seamless integration

Lightweight design facilitates easy handling during assembly

Compact size makes it ideal for a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy