EAO Indicator Lens Square Style, White, 20 mm Long
- RS Stock No.:
- 443-891
- Mfr. Part No.:
- 61-9251.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR15.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.39 |
*price indicative
- RS Stock No.:
- 443-891
- Mfr. Part No.:
- 61-9251.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 20mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-925 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 20mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-925 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to seamlessly integrate into your specifications, offering a sophisticated solution for visual signaling. This flush-mounted lens, crafted from durable plastic, strikes the ideal balance between functionality and aesthetics. Its white hue combines elegance with effectiveness, ensuring clear visibility in various environments. Non-illuminated, this lens maintains a minimalist profile while ensuring it meets stringent safety and quality standards, including compliance with UL 94 HB. The translucent optics usher in optimal light diffusion, making it an excellent choice for any application where clarity is paramount. Whether for industrial control panels or sophisticated consumer products, this lens is engineered to exceed expectations.
Crafted from compliant plastic material for enhanced durability
Flush design allows for seamless integration into existing systems
Translucent optics provide consistent light diffusion
Lightweight construction aids in installation without added bulk
Meets stringent safety standards, ensuring reliability in usage
Aesthetic appeal enhances the overall look of your products
Related links
- EAO Indicator Lens Square Style 18 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
