EAO Indicator Lens Square Style, Black, 20 mm Long
- RS Stock No.:
- 441-826
- Mfr. Part No.:
- 61-9351.1
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.93 |
*price indicative
- RS Stock No.:
- 441-826
- Mfr. Part No.:
- 61-9351.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 20mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-935 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 20mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-935 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to enhance the functionality and aesthetic appeal of your devices. Featuring a square shape, this lens combines practicality with style, making it ideal for a variety of applications. Crafted from durable plastic, it meets stringent safety standards, ensuring reliability and longevity. The smokey black colour adds a modern touch, while the illuminated feature provides excellent visibility even in low-light conditions. Its flush design seamlessly integrates into any setup, providing a sleek, unobtrusive appearance. This lens is not only compliant with REACH and RoHS regulations but also comes with a transparency that ensures optimal optics. Measuring 20 mm x 20 mm, it fits into a wide range of setups while offering easy installation and maintenance.
Flush design allows for seamless integration into various applications
Illuminated feature ensures visibility in low-light environments
Durable construction supports reliability and longevity in demanding settings
Modern smokey black colour enhances aesthetic appeal
Transparent lens optics provide clear visibility for user interfaces
Lightweight at only 0.002 kg makes it easy to handle and install
Meets stringent safety standards for added peace of mind
Related links
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 18 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
