EAO Indicator Lens Square Style, Black, 20 mm Long
- RS Stock No.:
- 443-890
- Mfr. Part No.:
- 61-9251.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR15.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.39 |
*price indicative
- RS Stock No.:
- 443-890
- Mfr. Part No.:
- 61-9251.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 20mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-925 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 20mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-925 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed for precision and functionality, offering an ideal solution for a variety of applications. Crafted from durable plastic that meets UL 94 HB standards, it showcases a sleek black finish, making it an attractive addition to any device. With its square front form and flush design, this lens ensures seamless integration into your equipment, while providing an opaque optic for clear visibility. Whether you need it for operational or indicative purposes, this non-illuminated lens is characterised by its lightweight design, ensuring ease of installation without compromising on performance. Its compact dimensions of 20 x 20 mm make it versatile for multiple uses across different industrial environments.
Durable construction ensures longevity and resilience in various settings
Flush design offers aesthetic elegance, complementing modern equipment
Opaque optics prevent glare, ensuring optimal visibility
Lightweight form factor facilitates convenient handling and installation
Complies with REACH and RoHS directives, promoting environmental responsibility
Compact dimensions allow for versatility in application
Related links
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 18 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 20 mm Long
- EAO Indicator Lens Square Style 13.8 mm Long
- EAO Indicator Lens Square Style 24.4 mm Long
