Indicator Lens Square Style, White, 18 Long
- RS Stock No.:
- 444-051
- Mfr. Part No.:
- 61-9771.9
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR14.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.74 |
*price indicative
- RS Stock No.:
- 444-051
- Mfr. Part No.:
- 61-9771.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Lens Shape | Square | |
| Length | 18 | |
| Series | 61-977 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Lens Shape Square | ||
Length 18 | ||
Series 61-977 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a vital component designed for optimal functionality and aesthetic appeal in your electronic applications. Manufactured from high-quality plastic, it complies with UL 94 V0 standards, ensuring both durability and safety. This product features a sleek, flush design, making it a perfect fit for various configurations. Its translucent optics provide a subtle light diffusion, ideal for non-illuminated settings while maintaining a modern appearance. Weighing merely 0.002 kg, this lens is lightweight yet robust, proving itself an excellent choice for engineers and designers seeking efficiency without compromising quality. With a compact dimension of 18 mm x 18 mm, it seamlessly integrates into a wide range of devices, enhancing both visual and functional aspects of your projects. Additionally, it's REACH and RoHS compliant, demonstrating a commitment to environmental standards and sustainability.
Offers a sleek, square design that fits seamlessly into your devices
Lightweight yet sturdy construction makes it easy to work with
Translucent lens optics enhance light diffusion for a soft glow
Manufactured from compliant plastic, adhering to safety standards
Dimensions allow for versatile use across various applications
Non-illuminated feature provides a sophisticated, understated look
Designed with environmental compliance in mind for sustainable use
Lightweight yet sturdy construction makes it easy to work with
Translucent lens optics enhance light diffusion for a soft glow
Manufactured from compliant plastic, adhering to safety standards
Dimensions allow for versatile use across various applications
Non-illuminated feature provides a sophisticated, understated look
Designed with environmental compliance in mind for sustainable use
