Indicator Lens Square Style, Blue, 24.4 Long
- RS Stock No.:
- 442-657
- Mfr. Part No.:
- 704.702.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR9.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9.83 |
*price indicative
- RS Stock No.:
- 442-657
- Mfr. Part No.:
- 704.702.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Square | |
| Length | 24.4 | |
| Series | 704.7 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Square | ||
Length 24.4 | ||
Series 704.7 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed for users seeking a combination of functionality and style. With its vibrant blue colour and flush shape, it seamlessly blends with various installations, offering not just illumination but transforming the aesthetic of your setup. Made from durable plastic, this lens is both lightweight and resilient, ensuring long-lasting performance under diverse conditions. Its transparent optics enhance visibility, making it an ideal choice for any application requiring clear indication. The compact dimensions further allow for versatile placements, making it a perfect addition to control panels or indicator systems. Elevate your design with a product that promises reliability and visual appeal, catering to modern requirements without compromising on quality.
Illuminated design enhances visibility in low-light conditions
Constructed from high-quality plastic for durability
Flush shape allows for a sleek integration into surfaces
Blue lens colour adds a modern touch to your panels
Lightweight at only 0.001 kg, facilitating easy installation
Transparent optics ensure clarity and effective indication
Compact dimensions of 24.4 mm x 24.4 mm for versatile applications
REACH and RoHS compliant, ensuring environmental safety
Constructed from high-quality plastic for durability
Flush shape allows for a sleek integration into surfaces
Blue lens colour adds a modern touch to your panels
Lightweight at only 0.001 kg, facilitating easy installation
Transparent optics ensure clarity and effective indication
Compact dimensions of 24.4 mm x 24.4 mm for versatile applications
REACH and RoHS compliant, ensuring environmental safety
