Indicator Lens Square Style, Yellow, 7.3 Long
- RS Stock No.:
- 441-951
- Mfr. Part No.:
- 19-952.4
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR13.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13.26 |
*price indicative
- RS Stock No.:
- 441-951
- Mfr. Part No.:
- 19-952.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Square | |
| Length | 7.3 | |
| Series | 19-952 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Square | ||
Length 7.3 | ||
Series 19-952 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a versatile and essential component designed for a range of applications where aesthetics meet functionality. Featuring a striking yellow colour, it not only enhances visibility but also encapsulates a modern, flush design that seamlessly integrates into various settings. Crafted from durable plastic, this illuminated lens offers transparency that ensures constant visibility, making it suitable for numerous operational environments. The square front form adds a contemporary touch, making it an ideal choice for those looking to combine practicality with style. With its lightweight construction, this lens guarantees ease of installation and maintenance, ensuring it meets the highest standards of performance and reliability.
Lens colour enhances visibility in various lighting conditions
Flush design provides a sleek and modern aesthetic
Illuminated feature ensures clarity and easy identification
Constructed from robust plastic for enhanced durability
Transparent optics allow for consistent illumination across the surface
Lightweight design facilitates effortless installation and handling
REACH compliant to meet environmental standards
RoHS compliant, ensuring the product is free from hazardous substances
Short description encapsulates key product features for quick reference
Dimensions suited for compact applications, offering flexibility in use
Flush design provides a sleek and modern aesthetic
Illuminated feature ensures clarity and easy identification
Constructed from robust plastic for enhanced durability
Transparent optics allow for consistent illumination across the surface
Lightweight design facilitates effortless installation and handling
REACH compliant to meet environmental standards
RoHS compliant, ensuring the product is free from hazardous substances
Short description encapsulates key product features for quick reference
Dimensions suited for compact applications, offering flexibility in use
