Indicator Lens Square Style, Yellow, 15.3 Long
- RS Stock No.:
- 443-982
- Mfr. Part No.:
- 31-951.4
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR12.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.61 |
*price indicative
- RS Stock No.:
- 443-982
- Mfr. Part No.:
- 31-951.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 31-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 31-951 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a vital component designed to enhance visibility and functionality in various applications. Its square front form and illuminated design ensure that it stands out, making it ideal for both practical and aesthetic purposes. Crafted from durable plastic, the lens features a flush shape that seamlessly integrates into its environment. The vibrant yellow colour not only adds a pop of brightness but also contributes to clarity in low-light conditions. With translucent optics, this lens allows for effective light diffusion, making it suitable for numerous operating environments. Its compact dimensions ensure it fits perfectly into the specified spaces without compromising on performance or style.
Illuminated design improves visibility in dimly lit scenarios
Flushed shape enhances aesthetic integration with surrounding elements
Translucent optics provide effective light diffusion for better illumination
Constructed from high-quality plastic for excellent durability
Lightweight design enables easy installation and handling
Vibrant yellow colour enhances visibility and recognition
Flushed shape enhances aesthetic integration with surrounding elements
Translucent optics provide effective light diffusion for better illumination
Constructed from high-quality plastic for excellent durability
Lightweight design enables easy installation and handling
Vibrant yellow colour enhances visibility and recognition
