Indicator Lens Square Style, Blue, 15.3 Long
- RS Stock No.:
- 443-991
- Mfr. Part No.:
- 31-954.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR17.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17.46 |
*price indicative
- RS Stock No.:
- 443-991
- Mfr. Part No.:
- 31-954.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 31-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 31-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens offers a sleek and stylish solution for your operational lighting needs. Designed with both functionality and aesthetics in mind, this lens is crafted from durable plastic, ensuring longevity while enhancing the visual appeal of your devices. Its square design is not only modern, but it also incorporates a striking blue colour, making it an excellent choice for illuminated applications. The concave shape and transparent optics deliver clarity and a distinct lighting effect, perfect for signalling or indicating purposes. Weighing just 0.001 kg, this lens integrates seamlessly into various applications without adding unnecessary bulk. It's engineered to meet industry standards, ensuring that it is compliant with both REACH and RoHS regulations, giving you peace of mind regarding environmental impact. This lens is more than just a component
it's an essential part of efficient and eye-catching functionality in your devices.
Square design enhances modern aesthetic appeal
Blue colour offers a striking visual effect
Constructed from high-quality plastic for durability
Concave shape optimises light distribution
Transparent optics ensure clarity in illumination
Weighs only 0.001 kg for easy integration
Compliant with REACH and RoHS regulations
Blue colour offers a striking visual effect
Constructed from high-quality plastic for durability
Concave shape optimises light distribution
Transparent optics ensure clarity in illumination
Weighs only 0.001 kg for easy integration
Compliant with REACH and RoHS regulations
