Indicator Lens Square Style, Green, 15.3 Long
- RS Stock No.:
- 443-990
- Mfr. Part No.:
- 31-954.5
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR12.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.61 |
*price indicative
- RS Stock No.:
- 443-990
- Mfr. Part No.:
- 31-954.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 31-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 31-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance both functionality and aesthetics in a variety of applications. Its square front form and vibrant green colour make it not only visually appealing but also highly effective in illuminated settings. Crafted from durable plastic, the lens boasts a transparent optical quality that ensures clear visibility, while its concave shape optimises performance in various mechanical environments. With its compact dimensions, it serves perfectly as an operating or indication component, making it essential for any customised interface. This lens is not just a technical component, but a crucial element for elevating equipment design to the next level.
The lens colour provides excellent visibility in low-light conditions
Plastic construction ensures a lightweight and durable product
Concave shape enhances the viewing experience for users
Suitable for multiple applications, adding versatility to installations
REACH and RoHS compliance guarantees environmentally friendly use
Illuminated design improves interaction and usability
Plastic construction ensures a lightweight and durable product
Concave shape enhances the viewing experience for users
Suitable for multiple applications, adding versatility to installations
REACH and RoHS compliance guarantees environmentally friendly use
Illuminated design improves interaction and usability
