EAO Indicator Lens Square Style, Red, 15.3 mm Long
- RS Stock No.:
- 443-986
- Mfr. Part No.:
- 31-954.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR20.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20.19 |
*price indicative
- RS Stock No.:
- 443-986
- Mfr. Part No.:
- 31-954.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Concave | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 31-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Concave | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 31-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an elegantly designed component tailored for both functionality and aesthetic appeal. Crafted from durable plastic, it combines a striking red colour with practical features to enhance visibility and user interaction. The concave shape focuses light effectively, ensuring that illumination is both eye-catching and efficient. Designed for a variety of applications, this lens is illuminated to facilitate clear indication in various operating environments. With a compact size of 15.3 mm x 15.3 mm, it seamlessly fits into devices yet stands out for its vibrant colouration and optical clarity. Whether applied in industrial settings or consumer products, this lens exemplifies the fusion of technology and design.
Illuminated design enhances visibility in low-light conditions
Constructed from lightweight plastic for easy integration
Concave shape optimises light distribution for effective signalling
Red colour offers high contrast for clear indication
Compact dimensions allow for versatile application across various devices
Transparent optics provide clarity without obstructing light
REACH compliant, ensuring adherence to environmental safety standards
RoHS compliant, contributing to responsible production practices
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
