Indicator Lens Square Style, Black, 15.3 Long
- RS Stock No.:
- 443-985
- Mfr. Part No.:
- 31-953.1
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR22.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.63 |
*price indicative
- RS Stock No.:
- 443-985
- Mfr. Part No.:
- 31-953.1
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 31-953 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 31-953 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated yet practical solution for your illumination needs. Designed with a square form, it blends seamlessly into various settings while providing optimal visibility. The smokey black colour coupled with the illuminated feature adds a touch of elegance, making it perfect for both industrial and commercial applications. Constructed from durable plastic, this flush-mount lens is engineered to withstand the rigours of everyday use while maintaining its stylish appearance. With its transparent optics, youll benefit from clear visibility, ensuring your equipments functionality is both highlighted and enhanced. The carefully considered dimensions of 15.3 mm x 15.3 mm make it a versatile choice that fits into a variety of installations. This lens combines outstanding performance with aesthetic appeal, making it an essential component for those seeking quality and reliability.
Square front form ensures a modern appearance
Smokey black colour enhances visual aesthetics
Illuminated design improves clarity in low-light conditions
Flush shape allows for seamless integration into various applications
Made from lightweight plastic for easy handling and installation
Transparent optics facilitate excellent light transmission
Compact dimensions make it suitable for diverse installations
REACH and RoHS compliant, ensuring environmental responsibility
Smokey black colour enhances visual aesthetics
Illuminated design improves clarity in low-light conditions
Flush shape allows for seamless integration into various applications
Made from lightweight plastic for easy handling and installation
Transparent optics facilitate excellent light transmission
Compact dimensions make it suitable for diverse installations
REACH and RoHS compliant, ensuring environmental responsibility
