EAO Indicator Lens Square Style, Orange, 15.3 mm Long
- RS Stock No.:
- 443-988
- Mfr. Part No.:
- 31-954.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR14.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14.55 |
*price indicative
- RS Stock No.:
- 443-988
- Mfr. Part No.:
- 31-954.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Concave | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Series | 31-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Concave | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Series 31-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sophisticated solution designed to enhance visibility and functionality in user interfaces. Crafted from high-quality plastic, it boasts a vibrant orange hue that not only catches the eye but also signifies important operational statuses. The lens features a unique concave shape, optimising light diffusion and contributing to the overall aesthetic of your machine or device. Measuring 15.3 mm by 15.3 mm, it is compact yet impactful, ensuring seamless integration into your existing setups. With illuminated properties, this lens ensures users can easily identify controls even in low-light conditions, thus enhancing operational efficiency. Its transparent optics ensure clarity while maintaining the backlit effect that is essential for user interaction. This product also adheres to REACH and RoHS compliance standards, highlighting its commitment to sustainability and safety in electronics.
Illuminated lens enhances visibility in dimly lit environments
Concave shape provides effective light diffusion
Crafted from durable plastic for long-lasting performance
Eye-catching orange colour aids quick recognition of controls
Compact dimensions facilitate effortless integration into various applications
Transparent optics ensure a clear display while allowing for backlighting
REACH and RoHS compliance guarantees environmental safety
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
