EAO Indicator Lens Square Style, Black, 15.3 mm Long
- RS Stock No.:
- 441-554
- Mfr. Part No.:
- 51-951.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.47 |
*price indicative
- RS Stock No.:
- 441-554
- Mfr. Part No.:
- 51-951.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lens | |
| Lens Colour | Black | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Flush | |
| Standards/Approvals | RoHS, REACH | |
| Series | 51-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lens | ||
Lens Colour Black | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Flush | ||
Standards/Approvals RoHS, REACH | ||
Series 51-951 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance visual clarity and functionality in a myriad of applications. Crafted from durable plastic, it features a square front form that not only adds a modern touch but also ensures compatibility with a variety of installations. The flush lens shape provides a seamless integration into panels, while its opaque optics deliver reliable performance without illumination. Perfect for both industrial and commercial settings, this lens stands as a testament to quality and thoughtful design, making it an ideal choice for those seeking reliability in their products. With a compact size of 15.3 mm x 15.3 mm, it is both lightweight and practical, ensuring ease of use and installation. Whether for signalling or aesthetic purposes, this lens meets high standards of compliance, making it a trustworthy option for any project.
Lightweight construction minimizes impact on surrounding components
Flush design ensures a sleek appearance when mounted
Opaque optics eliminate visual distractions while maintaining functionality
Constructed from plastic for enhanced durability and resistance
Black lens colour offers a contemporary look suitable for various environments
Short description encapsulates key product traits for quick understanding
REACH and RoHS compliant, assuring environmental responsibility
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 7.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
