EAO Indicator Lens Round Style, Black, 40 mm diameter
- RS Stock No.:
- 442-938
- Mfr. Part No.:
- 704.604.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR16.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.27 |
*price indicative
- RS Stock No.:
- 442-938
- Mfr. Part No.:
- 704.604.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Black | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 40mm | |
| Lens Style | Mushroom-Head | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Black | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 40mm | ||
Lens Style Mushroom-Head | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a sleek and practical component designed for enhanced functionality in various applications. Featuring a striking black colour and a durable plastic material, this round lens is not only aesthetically pleasing but also highly versatile. Its mushroom-head shape adds an ergonomic touch, making it suitable for modern installations. The opaque optics ensure that the underlying components remain discreet while providing effective illumination when needed. With a lightweight construction, this lens is ideal for projects that prioritise both efficiency and style, enabling seamless integration into your designs. Additionally, it meets high compliance standards, ensuring safety and reliability in all environments. Whether youre focused on aesthetics or performance, this lens fits perfectly into your project requirements.
Crafted from robust plastic, ensuring longevity
Black colour enhances visibility in various settings
Mushroom-head shape offers ergonomic design
Opaque optics provide discretion without compromising on effectiveness
Lightweight construction simplifies installation
Complies with REACH and RoHS for environmental safety
Designed to achieve IP67 rating with corresponding accessories
Related links
- EAO Indicator Lens Round Style 32 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 13.8 mm diameter
- EAO Indicator Lens Round Style 7.5 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
