EAO Indicator Lens Round Style, Black, 32 mm diameter

Subtotal (1 unit)*

MYR31.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31.40

*price indicative

RS Stock No.:
441-832
Mfr. Part No.:
61-9593.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Black

Product Type

Indicator Lens

Lens Shape

Round

Diameter

32mm

Lens Style

Mushroom-Head

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

61-959

COO (Country of Origin):
CH
The EAO Lens is a remarkable choice for applications requiring both functionality and aesthetic appeal. Designed with a classic round shape, it seamlessly integrates into various devices, providing a polished finish that elevates user interfaces. The lens is made from durable plastic, ensuring longevity while maintaining a lightweight profile. Its opaque optics contribute to a sophisticated look, making it ideal for both commercial and residential settings. Whether for new installations or as a replacement part, this lens meets the needs of various performance criteria while maintaining compliance with important regulatory standards.

Features a non-illuminated design for a clean, sleek appearance

Constructed with robust plastic material for enhanced durability

Round shape allows for versatile installation scenarios

Complies with REACH and RoHS regulations for environmental safety

Lightweight profile facilitates easy handling and installation

Opaque optics provide a modern aesthetic without compromising visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy