EAO Indicator Lens Round Style, Orange, 15.8 mm diameter
- RS Stock No.:
- 443-894
- Mfr. Part No.:
- 61-9311.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR15.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15.39 |
*price indicative
- RS Stock No.:
- 443-894
- Mfr. Part No.:
- 61-9311.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Lens Style | Flush | |
| Standards/Approvals | UL94 HB | |
| Series | 61-931 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Lens Style Flush | ||
Standards/Approvals UL94 HB | ||
Series 61-931 | ||
- COO (Country of Origin):
- CH
The EAO Lens is designed to enhance the performance and aesthetics of your lighting applications. With a striking orange finish, it not only provides functional illumination but also adds an attractive visual element. Crafted from high-quality plastic, the lens is compliant with UL 94 HB standards, ensuring durability and safety. The flush design allows for seamless integration into any front panel, making it an ideal choice for modern designs. Its transparent optics facilitate even light distribution, promoting visibility in various environments. Overall, this lens embodies a perfect combination of style and functionality, making it an essential component for any professional lighting setup.
The lens colour offers high visibility
Made from durable plastic for long-lasting use
Flush design enhances aesthetic integration
Illuminated feature ensures optimal visibility in low-light conditions
Light optics provide clear and consistent illumination
Lightweight construction reduces overall assembly weight
REACH compliant, ensuring environmental safety standards
RoHS compliant, promoting eco-friendly manufacturing practices
Related links
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Flat Style 15.8 mm diameter
- EAO Indicator Lens Flat Style 15.8 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
