EAO Indicator Lens Round Style, Clear, 40 mm diameter
- RS Stock No.:
- 442-960
- Mfr. Part No.:
- 704.614.7
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR21.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21.56 |
*price indicative
- RS Stock No.:
- 442-960
- Mfr. Part No.:
- 704.614.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Clear | |
| Product Type | Indicator Lens | |
| Lens Shape | Round | |
| Diameter | 40mm | |
| Lens Style | Mushroom-Head | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 704.61 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Clear | ||
Product Type Indicator Lens | ||
Lens Shape Round | ||
Diameter 40mm | ||
Lens Style Mushroom-Head | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 704.61 | ||
- COO (Country of Origin):
- CH
The EAO Lens is crafted to provide both functionality and aesthetic appeal, making it an essential component for a variety of applications. Designed with a striking round form and illuminating capabilities, it ensures that visibility remains at the forefront. The colourless plastic construction offers durability while maintaining a sleek profile. With its mushroom-head shape, this lens combines modern styling with enhanced operational performance. Suitable for a range of environments, it excels in providing clear optics and efficient illumination, while also being designed to meet rigorous standards such as REACH and RoHS compliance. Its dimensions of 40 mm make it ideal for seamless integration into existing systems, enhancing not just the performance, but also the overall experience for users.
Provides clear visibility in various lighting conditions
Built from durable plastic for long-lasting performance
Illuminated design adds a striking visual appeal
Mushroom-head shape ensures ergonomic usability
Lightweight structure enhances ease of installation
Meets stringent compliance standards for environmental safety
Designed to achieve IP67 rating when paired with the appropriate marking plate
Related links
- EAO Indicator Lens Round Style 7.3 mm diameter
- EAO Indicator Lens Round Style 23.7 mm diameter
- EAO Indicator Lens Round Style 19.7 mm diameter
- EAO Indicator Lens Round Style 15.8 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
- EAO Indicator Lens Round Style 40 mm diameter
