EAO Indicator Lens Round Style, Black, 19.7 mm diameter

Subtotal (1 unit)*

MYR111.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR111.23

*price indicative

RS Stock No.:
444-073
Mfr. Part No.:
61-9842.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Black

Product Type

Indicator Lens

Lens Shape

Round

Diameter

19.7mm

Lens Style

Convex

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

61-984

COO (Country of Origin):
CH
The EAO Lens is designed to enhance functionality while adding a touch of elegance to your devices. Crafted from robust aluminium, it boasts a sleek black finish that complements any modern aesthetic. The convex shape and opaque optics ensure clarity without compromising on style, making it an ideal choice for various applications. With a lightweight build of just 0.003 kg, it seamlessly integrates into your electronic setup, providing a reliable solution for operational needs. As a testament to its high standards, this lens is both REACH and RoHS compliant, ensuring that it meets stringent environmental regulations. Perfect for both industrial and consumer applications, this lens illustrates the perfect fusion of style and performance, delivering excellence you can depend on.

Robust aluminium construction ensures durability and longevity

Sleek black finish adds a contemporary touch to any device

Convex design enhances clarity and visual appeal

Opaque optics provide an elegant look without compromising functionality

Lightweight design allows for easy installation and integration

REACH compliant for assurance of environmental safety

RoHS compliant, reflecting commitment to environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy