Indicator Lens Round Style, Gold, 23.7 diameter
- RS Stock No.:
- 442-638
- Mfr. Part No.:
- 704.601.4
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR27.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.16 |
*price indicative
- RS Stock No.:
- 442-638
- Mfr. Part No.:
- 704.601.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Gold | |
| Lens Shape | Round | |
| Diameter | 23.7 | |
| Series | 704.6 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Gold | ||
Lens Shape Round | ||
Diameter 23.7 | ||
Series 704.6 | ||
- COO (Country of Origin):
- CH
The EAO round lens is expertly crafted to enhance both functionality and aesthetics. Designed with a gold finish, this lens seamlessly combines elegance with durability, making it an ideal choice for various applications. Its non-illuminated feature ensures that it delivers a clean, professional look while maintaining the integrity of your device's overall design. The lens is made from premium aluminium, offering not only a sleek appearance but also a lightweight solution for your projects. With a flush shape and opaque optics, it boasts a perfect blend of style and practicality, ensuring visibility without compromising the devices aesthetics. Ideal for a range of environments, this lens meets the necessary industry standards, providing peace of mind for your projects while adding a touch of sophistication.
Elegant gold lens complements modern design aesthetics
Manufactured from lightweight and durable aluminium
Flush shape offers a seamless integration into devices
Opaque optics provide clear visibility while maintaining style
Meets necessary industry standards for compliance
Lightweight construction ensures ease of installation and use
Perfect for a variety of applications, both commercial and industrial
Manufactured from lightweight and durable aluminium
Flush shape offers a seamless integration into devices
Opaque optics provide clear visibility while maintaining style
Meets necessary industry standards for compliance
Lightweight construction ensures ease of installation and use
Perfect for a variety of applications, both commercial and industrial
Related links
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 19.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style, 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 23.7 diameter
