Transcend MTS810M M.2 64 GB Internal SSD

Subtotal (1 unit)*

MYR2,145.04

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,145.04

*price indicative

RS Stock No.:
245-0109
Mfr. Part No.:
TS64GMTS810M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTS810M

Product Type

SSD

Sub Type

SSD

Memory Size

64GB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Standards/Approvals

FCC, UKCA, CE, EAC, RCM

Width

22mm

Height

2.1mm

Length

80mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 64GB Capacity, SATA III Interface - TS64GMTS810M


This solid state drive is designed to deliver high performance with its compact 80mm M.2 SATA III interface. The MTS810M provides users with robust storage capabilities, featuring a capacity of 64GB. Its sleek internal format makes it suitable for a range of modern computing devices, particularly in professional environments where space is at a premium.

Features & Benefits


• M.2 form factor optimises space for small devices

• Utilises MLC NAND technology for increased reliability

• SATA III 6GB/s interface supports fast data transfer rates

• Embedded DDR3 DRAM Cache enhances performance efficiency

• Equipped with TRIM command for improved longevity

• Operates effectively in temperatures from 0°C to +70°C

Applications


• Used for data storage in industrial automation systems

• Ideal for integration into thin laptops and ultrabooks

• Suitable for demanding multimedia in electronics

• Effective for storage in portable devices requiring compact solutions

What performance specifications can I expect from this SSD?


It features sequential read speeds of up to 550 MB/s and write speeds reaching 420 MB/s, accommodating both standard and intensive tasks efficiently.

How does this SSD perform under varying temperature conditions?


The drive operates reliably between 0°C and +70°C, making it suitable for environments with temperature extremes.

What advantages does the MLC NAND flash provide for usage?


MLC NAND technology offers greater endurance and stability compared to other flash types, enhancing the drive’s overall lifespan and performance in demanding scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy