Transcend MTS810M M.2 32 GB Internal SSD

Subtotal (1 unit)*

MYR1,071.08

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,071.08

*price indicative

RS Stock No.:
245-0064
Mfr. Part No.:
TS32GMTS810M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

32GB

Model Number

MTS810M

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

MLC

Interface Type

SATA III

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Standards/Approvals

RoHS, CE

Width

22mm

Length

80mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 32GB Capacity, SATA III Interface - TS32GMTS810M


This solid state drive offers an impressive capacity of 32 GB. With compact dimensions of 80 x 22 x 3.58mm, this M.2 SSD is designed to meet the high-performance storage requirements of modern devices. Its SATA III interface enables rapid data transfer, making it a suitable option for various applications in electronics and automation.

Features & Benefits


• Ultra-compact M.2 form factor ideal for mobile computing

• Exceptional read speeds of up to 550 MB/s for swift data access

• Write speeds reaching 420 MB/s enhance productivity

• Advanced commands improve performance and efficiency

• Long lifespan with a mean time between failures of 2.5 million hours

• Supports health monitoring for reliable storage solutions

Applications


• Used for improving performance in ultrabooks and thin laptops

• Ideal for tablet enhancements where compact design is essential

• Applicable in industrial environments needing robust storage solutions

• Utilised in computing tasks that demand high-speed data access

• A practical option for multimedia requiring reliable storage

What benefits does the compact design provide for installation in various devices?


The compact dimensions facilitate easy integration into slim devices like ultrabooks and tablets, allowing manufacturers to create thinner and lighter products without sacrificing performance.

How does the product handle demanding applications without compromising speed?


With its SATA III 6GB/s interface and high-speed transfer capabilities, it efficiently manages both everyday tasks and intensive multimedia workloads, ensuring a smooth user experience.

What features ensure data integrity and reliability over time?


The internal SSD employs advanced Garbage Collection, Global Wear-Levelling, and S.M.A.R.T. functions, contributing to its reliability and longevity, even in rigorous operational environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy