Transcend MTS810M M.2 128 GB Internal SSD
- RS Stock No.:
- 244-9981
- Mfr. Part No.:
- TS128GMTS810M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR4,046.98
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,046.98 |
*price indicative
- RS Stock No.:
- 244-9981
- Mfr. Part No.:
- TS128GMTS810M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Model Number | MTS810M | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, CE | |
| Width | 22mm | |
| Length | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Model Number MTS810M | ||
Product Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Self-Destruct No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, CE | ||
Width 22mm | ||
Length 80mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, M.2 Form Factor - TS128GMTS810M
This solid state drive is designed for high-performance computing, featuring a compact M.2 form factor measuring 80mm x 22mm x 3.58mm. With a capacity of 128GB, it utilises SATA III to provide swift data access, making it ideal for ultrabooks, slim notebooks, and tablets.
Features & Benefits
• M.2 form factor saves space in mobile devices
• Utilises SATA III 6GB/s for fast data transfer
• DDR3 DRAM cache enhances read/write performance
• Advanced Garbage Collection improves longevity
• S.M.A.R.T. function supports health monitoring
• MLC NAND flash ensures reliable storage
Applications
• Used for embedded in mechanical systems
• Ideal for data-intensive tasks in electrical installations
• Suitable for automation equipment requiring high-speed storage
• Integrates seamlessly into electronic devices requiring compact drives
How does this drive handle temperature fluctuations?
The solid state drive operates effectively within a temperature range of 0 to +75°C, ensuring reliable performance in various environments.
What is the expected lifespan and endurance of this storage solution?
It boasts a mean time between failures (MTBF) of 2,500,000 hours and supports up to 740 Terabytes Written (TBW), indicating strong durability for extensive use.
Can it be used in both consumer and industrial applications?
Yes, as an internal SSD for industrial use, it performs well in both consumer electronics and specialised industrial environments.
What advantages does the MLC NAND provide over other types?
MLC NAND enables higher durability and better performance compared to other flash types, making it a suitable choice for demanding applications.
What steps can be taken to ensure optimal performance?
Utilising the Transcend Scope Pro software for monitoring and implementing TRIM commands can significantly enhance its performance and lifespan.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTS810M M.2 64 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTS810M M.2 32 GB Internal SSD
