Transcend MTE352T M.2 128 GB Internal SSD
- RS Stock No.:
- 240-5419
- Mfr. Part No.:
- TS128GMTE352T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,651.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,651.04 |
*price indicative
- RS Stock No.:
- 240-5419
- Mfr. Part No.:
- TS128GMTE352T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | 2230-S3-B-M (Single-Sided) | |
| Memory Size | 128GB | |
| Model Number | MTE352T | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | No | |
| NAND Type | TLC | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Self-Destruct | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | BSMI, CE, FCC | |
| Length | 30mm | |
| Height | 2.38mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type 2230-S3-B-M (Single-Sided) | ||
Memory Size 128GB | ||
Model Number MTE352T | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade No | ||
NAND Type TLC | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Self-Destruct No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals BSMI, CE, FCC | ||
Length 30mm | ||
Height 2.38mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, PCIe NVMe Gen 3 x 2 Interface - TS128GMTE352T
This solid state drive is a high-performance storage solution designed for internal use in laptops. The MTE352T features a compact design with dimensions of 30mm x 22mm x 2.38mm, making it an ideal choice for systems requiring efficient space management. Equipped with 128GB of storage capacity, it leverages advanced technologies for exceptional speed and reliability.
Features & Benefits
• Utilises PCIe NVMe Gen 3 x2 interface for rapid data transfer
• Embraces TLC NAND technology for enhanced storage efficiency
• Built-in DRAM cache ensures quick data access times
• Endurance rating of 3,000 Programme/Erase cycles for longevity
• Operates within a reliable temperature range from -20°C to 75°C
• Equipped with SLC caching and advanced error correction
Applications
• Ideal for embedded solutions in industrial computing
• Used for high-speed data processing in automation systems
• Suitable for compact storage needs in electronic devices
• Effective in environments requiring robust temperature resilience
What kind of performance can I expect during operation?
You can anticipate sequential read speeds of up to 1,700 MB/s and write speeds reaching 1,000 MB/s, making it efficient for various data-intensive tasks.
How does the endurance rating impact usage?
With an endurance rating of 3,000 Programme/Erase cycles, it allows frequent data writes, making it suitable for applications with high read and write demands.
What benefits does the temperature range offer?
The operational temperature range of -20°C to 75°C ensures the drive maintains performance in diverse environments, protecting data integrity during extreme conditions.
Related links
- Transcend MTE352T M.2 (2230) 128 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
- Transcend MTS810M M.2 128 GB Internal SSD
