Transcend MTS802M M.2 32 GB Internal SSD

Subtotal (1 unit)*

MYR1,178.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,178.19

*price indicative

RS Stock No.:
245-0063
Mfr. Part No.:
TS32GMTS802M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

32GB

Model Number

MTS802M

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.58mm

Standards/Approvals

RoHS, CE

Length

80mm

Width

22mm

COO (Country of Origin):
TW

Transcend Solid State Drive, 32GB Capacity, SATA III Interface - TS32GMTS802M


This solid state drive offers a compact M.2 form factor, measuring 80mm x 22mm x 3.58mm. Designed specifically for internal integration in various devices, it provides efficient and reliable storage solutions. With a capacity of 32GB and a robust SATA III 6GB/s interface, it meets the high-performance needs of small electronics and industrial applications.

Features & Benefits


• Built with MLC NAND flash storage for efficient data handling

• Excellent performance with read speeds of up to 530 MB/s

• Endures extreme temperatures from -40°C to 85°C

• Low power consumption of 2.64 watts in operation

• Integrated BCH ECC for robust error correction

• Compact design ideal for thin and light devices

Applications


• Used for data storage in ultrabooks and thin notebooks

• Employed in tablets that require high-speed access

• Suitable for automation and electronic control systems

• Ideal for mission-critical in harsh environments

What types of devices can benefit from using this SSD?


It is designed for ultrabooks, thin notebooks, tablets, and various industrial devices that demand high-performance internal storage solutions.

How does the temperature tolerance enhance its reliability?


The capability to operate within a wide temperature range ensures consistent performance in extreme conditions, making it suitable for industrial settings.

What is the benefit of the MLC NAND flash storage?


MLC NAND flash provides better endurance and performance compared to other types of flash, ensuring sustained read/write speeds for data-intensive applications.

How does the SSD support health monitoring and analysis?


It features a S.M.A.R.T. function that actively monitors storage health, providing valuable insights and alerts regarding performance and potential issues.

What performance metrics should be considered for heavy-duty usage?


With a mean time between failures of 2,500,000 hours and durability rated at up to 2,360 TBW, this SSD meets the rigorous demands of high-write environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy