Transcend MTS802M M.2 128 GB Internal SSD
- RS Stock No.:
- 245-0108
- Mfr. Part No.:
- TS64GMTS802M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,158.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,158.60 |
*price indicative
- RS Stock No.:
- 245-0108
- Mfr. Part No.:
- TS64GMTS802M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS802M | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Standards/Approvals | CE, FCC, BSMI | |
| Height | 3.58mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS802M | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Standards/Approvals CE, FCC, BSMI | ||
Height 3.58mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS64GMTS802M
This solid state drive offers exceptional performance with a compact M.2 form factor, measuring 80mm x 22mm x 3.58mm. Ideal for ultrabooks and tablets, it utilises SATA III technology for rapid data transfer, making it suitable for a range of demanding applications.
Features & Benefits
• Utilises MLC NAND flash technology for improved durability
• Wide temperature range of -40°C to 85°C for reliability
• Sequential read speeds of up to 530 MB/s for efficient performance
• DDR3 DRAM cache enhances data access speeds
• Built-in ECC functionality ensures data integrity
• Space-efficient design ideal for embedded and mobile systems
Applications
• Used in thin and light laptops for enhanced performance
• Suitable for automation and industrial devices needing reliability
• Facilitates high-speed data access in electrical and mechanical systems
• Ideal for mission-critical in extreme environments
How does the wide temperature range impact its use in industrial settings?
The ability to operate between -40°C and 85°C ensures consistent performance and reliability in harsh environments, making it suitable for industrial applications where temperature fluctuations are common.
What power consumption should be expected during operation?
The internal SSD consumes approximately 2.64 watts during active use, ensuring efficient energy management suitable for battery-powered devices.
Can this drive support standard health monitoring?
Yes, it supports the S.M.A.R.T functionality, which conducts health monitoring, allowing users to analyse performance and receive reports on storage health to pre-empt failures.
What advantages does the M.2 format offer in device design?
Its compact design reduces space requirements in devices, providing a highly efficient solution for manufacturers looking to create smaller, lightweight products without compromising performance.
Related links
- Transcend MTS802M M.2 32 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
