Transcend MTS802I M.2 32 GB Internal SSD

Subtotal (1 unit)*

MYR1,321.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,321.11

*price indicative

RS Stock No.:
245-0062
Mfr. Part No.:
TS32GMTS802I
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

32GB

Model Number

MTS802I

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.58mm

Length

80mm

Width

22mm

Standards/Approvals

CE, RoHS

COO (Country of Origin):
TW

Transcend Solid State Drive, 32GB Capacity, SATA III Interface - TS32GMTS802I


This solid state drive represents a compact internal storage solution designed for high-performance applications. With dimensions of 80mm x 22mm x 3.58mm and a weight of just 9g, it is optimised for ultrabooks, thin notebooks, and various portable devices. Utilising a SATA III interface, this drive delivers rapid data transfer speeds ideal for everyday computing and demanding multimedia tasks.

Features & Benefits


• Provides exceptional sequential read speeds of up to 530 MB/s

• Equipped with MLC NAND flash for enhanced durability

• Features a wide temperature tolerance of -40°C to 85°C

• Includes a built-in DDR3 DRAM cache for improved performance

• Compliant with RoHS 2.0 standards, promoting environmental responsibility

• Incorporates advanced wear-levelling and error correction for reliability

Applications


• Suitable for data-intensive automation and electrical

• Utilised in mechanical devices requiring quick data access

• Ideal for embedded solutions needing compact storage options

• Compatible with various industrial systems operating in harsh environments

What types of devices are compatible with this internal solid state drive?


This solid state drive is designed for use in small form factor devices, including ultrabooks and tablets, where space is at a premium. Its compact dimensions and SATA III interface make it easy to integrate into modern computing systems.

How does the wide temperature range benefit my applications?


The ability to operate between -40°C and 85°C ensures consistent performance in extreme conditions, making it suitable for mission-critical applications in the automation and electronics sectors.

What kind of durability features does this drive offer for industrial use?


With MLC NAND flash technology and advanced error correction, it ensures reliable performance, while its robust design withstands the rigours of industrial environments, such as vibration and shock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy