Transcend MTS802I M.2 128 GB Internal SSD
- RS Stock No.:
- 245-0107
- Mfr. Part No.:
- TS64GMTS802I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR2,419.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,419.51 |
*price indicative
- RS Stock No.:
- 245-0107
- Mfr. Part No.:
- TS64GMTS802I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS802I | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, RoHS | |
| Height | 3.58mm | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS802I | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, RoHS | ||
Height 3.58mm | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 128GB Capacity, SATA III Interface - TS64GMTS802I
This solid state drive offers a reliable and efficient storage solution, optimised for high-performance needs in compact devices. With an internal M.2 form factor measuring 80mm x 22mm x 3.58mm and a capacity of 128GB, it addresses the strict size limitations found in modern ultrabooks, tablets, and thin laptops.
Features & Benefits
• Supports SATA III 6GB/s interface for fast data transfer
• Wide operating temperature from -40°C to 85°C ensures reliability
• MLC NAND flash technology enhances endurance and performance
• Lightweight design at just 9g is perfect for portable devices
• Equipped with advanced global wear levelling for longevity
• Integrated firmware features improve overall efficiency
Applications
• Used with modern ultrabooks for enhanced storage performance
• Ideal for rugged environments requiring high-temperature durability
• Suitable for embedded systems in industrial
• Designed for automation systems needing compact storage
• Effective in electronic devices requiring dependable internal storage
What kind of performance can be expected with the interface?
With the SATA III 6GB/s interface, read speeds can reach up to 530 MB/s and write speeds up to 460 MB/s, making it efficient for both standard and demanding applications.
How does this product address specific industrial storage needs?
The drives wide temperature range from -40°C to 85°C makes it suitable for industrial applications, ensuring stable functionality under extreme conditions without risk of failure.
What advantages does the NAND type provide?
Using MLC NAND flash technology contributes to greater durability and performance, allowing for better data integrity and endurance compared to traditional single-level cell types.
Can you explain the significance of the 4K random read/write speed?
The drive achieves up to 75,000 IOPS for both read and write operations, efficiently handling multiple simultaneous requests, which is crucial for high-performance applications in automation and electronics.
What makes this SSD a good choice for compact devices?
Its slim M.2 form factor is designed specifically for space-constrained devices, providing significant storage capacity without sacrificing the device's overall size and weight constraints.
Related links
- Transcend MTS802I M.2 32 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend MTE352T M.2 128 GB Internal SSD
- Transcend MTS952T2 M.2 128 GB Internal SSD
- Transcend MTE110S M.2 128 GB Internal SSD
- Transcend MTE662P M.2 128 GB Internal SSD
- Transcend MTS430S M.2 128 GB Internal SSD
- Transcend MTE452T2 M.2 128 GB Internal SSD
