Transcend MTS602I M.2 32 GB Internal SSD
- RS Stock No.:
- 245-0060
- Mfr. Part No.:
- TS32GMTS602I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,362.22
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,362.22 |
*price indicative
- RS Stock No.:
- 245-0060
- Mfr. Part No.:
- TS32GMTS602I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | MTS602I | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Encryption Level | AES | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 60mm | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number MTS602I | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Encryption Level AES | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 60mm | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TW
Transcend SSD, 32GB Memory Size, SATA III Interface Type - TS32GMTS602I
This SSD is a Compact internal storage device designed for industrial environments, providing solid-state data storage over a SATA III interface. It is intended for integration into M.2 slots where endurance and secure data handling are required, operating across a wide ambient temperature range for rugged installations.
Features and Benefits:
• 32GB capacity for deterministic storage allocation
• MLC NAND for enhanced write endurance and longevity
• AES encryption for hardware-level data protection
• Industrial-grade construction for sustained operation
• SATA III Interface for standardised data throughput
• MLC NAND for enhanced write endurance and longevity
• AES encryption for hardware-level data protection
• Industrial-grade construction for sustained operation
• SATA III Interface for standardised data throughput
Applications
• Suitable for embedded control systems in industrial equipment
• Ideal for transportation electronics exposed to temperature extremes
• Used with monitoring devices requiring encrypted storage
• Can be used for boot storage in ruggedised computing platforms
• Used for data logging in outdoor instrumentation
• Ideal for transportation electronics exposed to temperature extremes
• Used with monitoring devices requiring encrypted storage
• Can be used for boot storage in ruggedised computing platforms
• Used for data logging in outdoor instrumentation
What temperature range can it tolerate?
It operates reliably between -40°C and 85°C.
What form factor is required for installation?
It fits an M.2 form factor module designed for 60 mm length.
Which standards approvals does it meet?
It holds RoHS and CE approvals.
What physical profile does it present for Compact systems?
It has a low vertical clearance of 3.58 mm suitable for slim installations.
What type of NAND flash does it employ and why does that matter?
It uses MLC NAND, which provides a balance of endurance and write performance.
Related links
- Transcend MTS800I M.2 32 GB Internal SSD
- Transcend MTS602M M.2 32 GB Internal SSD
- Transcend MTS810M M.2 32 GB Internal SSD
- Transcend MTS400S M.2 32 GB Internal SSD
- Transcend MTS802I M.2 32 GB Internal SSD
- Transcend MTS802M M.2 32 GB Internal SSD
- Transcend M.2 32 GB Internal SSD
- Transcend MTS402M M.2 32 GB Internal SSD
