Transcend MTS402M M.2 32 GB Internal SSD
- RS Stock No.:
- 245-0058
- Mfr. Part No.:
- TS32GMTS402M
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,172.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,172.32 |
*price indicative
- RS Stock No.:
- 245-0058
- Mfr. Part No.:
- TS32GMTS402M
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | MTS402M | |
| Memory Size | 32GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | CE | |
| Length | 42mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number MTS402M | ||
Memory Size 32GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals CE | ||
Length 42mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend Solid State Drive, 32GB Capacity, M.2 Form Factor - TS32GMTS402M
This solid state drive is designed for high-performance computing in compact environments. The M.2 form factor measures 42mm x 22mm x 3.58mm and fits perfectly in ultrabooks, thin notebooks, and tablets. The drive utilises a SATA III interface, ensuring rapid data transfer while maintaining a lightweight design at just 5g.
Features & Benefits
• Advanced MLC NAND flash ensures faster data access
• Wide operating temperature range promotes stability in challenging conditions
• Built-in BCH ECC provides enhanced data integrity
• Excellent read speeds of up to 530 MB/s for efficient performance
• Integrated wear levelling extends lifespan under heavy use
• Compact design suitable for embedded systems
Applications
• Used for demanding multimedia in thin devices
• Ideal for automation systems requiring compact, reliable storage
• Suitable for embedded solutions in electrical and mechanical industries
• For portable computing solutions needing efficient data management
What performance characteristics should I expect from this SSD?
The drive delivers sequential read speeds of up to 530 MB/s and write speeds of 470 MB/s, making it suitable for both routine tasks and intensive applications that require fast data processing capabilities.
How does the wide temperature range benefit its use in industrial settings?
With a temperature tolerance of -40°C to 85°C, it operates reliably under extreme conditions, ensuring consistent performance in environments that require durability and dependability.
What features help maintain data integrity over time?
The built-in BCH ECC functionality helps to correct errors, while the advanced wear levelling and block management ensure that data is distributed evenly across the NAND cells to prevent premature wear.
Related links
- Transcend MTS402M M.2 16 GB Internal SSD
- Transcend MTS402M M.2 64 GB Internal SSD
- Transcend MTS800I M.2 32 GB Internal SSD
- Transcend MTS602M M.2 32 GB Internal SSD
- Transcend MTS810M M.2 32 GB Internal SSD
- Transcend MTS400S M.2 32 GB Internal SSD
- Transcend MTS802I M.2 32 GB Internal SSD
- Transcend MTS802M M.2 32 GB Internal SSD
