Transcend MTS402M M.2 16 GB Internal SSD

Subtotal (1 unit)*

MYR701.91

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR701.91

*price indicative

RS Stock No.:
244-9997
Mfr. Part No.:
TS16GMTS402M
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Model Number

MTS402M

Memory Size

16GB

Sub Type

SSD

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

MLC

Interface Type

SATA III

Self-Destruct

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Height

3.58mm

Length

42mm

Width

22mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
TW

Transcend Solid State Drive, 16GB Capacity, SATA III Interface - TS16GMTS402M


This solid state drive is designed to meet the high-performance requirements of modern electronics. The Transcend 16GB M.2 solid state drive features compact dimensions of 42 x 22 x 3.58mm, making it an ideal choice for ultrabooks, thin notebooks, and tablets that demand both efficiency and space-saving solutions.

Features & Benefits


• Utilises SATA III 6GB/s interface for rapid data transfer

• High-temperature SSD operates within -40°C to 85°C range

• Embedded DDR3 DRAM cache enhances performance reliability

• MLC NAND SSD ensures durability for demanding applications

• Compact SSD form factor perfect for mobile devices

• Advanced Garbage Collection improves overall storage management

Applications


• Used for high-performance computing in small form factor devices

• Suitable for industrial requiring reliable data storage

• Ideal for embedded systems and automation technologies

• Enhances performance in multimedia and graphical processing tasks

What performance benefits can be expected from the DDR3 DRAM cache?


The DDR3 DRAM cache boosts data retrieval speeds, ensuring smoother multitasking and improved responsiveness, particularly beneficial in data-intensive applications.

How does this product maintain reliability under fluctuating temperatures?


Its design allows operation in extreme conditions, from -40°C to 85°C, assuring stable performance even in challenging environments, making it suitable for industrial use.

What is the significance of MLC NAND flash technology for this drive?


MLC NAND technology provides a balanced approach to speed and endurance, offering better performance than other NAND types while effectively handling frequent write cycles.

How does the advanced wear levelling technology promote longevity?


It distributes data evenly across the SSD, preventing excessive wear on specific memory cells, which significantly enhances the lifespan of the drive during prolonged usage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy